- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1793080000
1793080000
Weidmuller
Conn Terminal Block SKT 6 POS 3.81mm Screw RA Panel Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 6 POS 3.81mm Screw RA Panel Mount 8A Box
Search Keywords: 1793080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1793080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$6.15
50
$5.00
100
$4.77
250
$4.57
500
$4.38
1,000
$4.26
2,500
$4.15
5,000 +
$4.09
Click for Quote
Log in
to unlock special pricing