- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1793070000
1793070000
Weidmuller
Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1793070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1793070000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$4.24
100
$4.08
250
$3.86
500
$3.69
1,000
$3.52
2,500
$3.30
5,000
$3.20
7,500 +
$3.16
Click for Quote
Log in
to unlock special pricing