Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1792970000

The 1792970000 is a 4-pole, 3.81 mm pitch female plug-in connector with a 180° wire outlet and a clamping yoke screw connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 1792970000 is a 4-pole, 3.81 mm pitch female plug-in connector with a 180° wire outlet and a clamping yoke screw connection system.
Search Keywords: 1792970000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1792970000
Unit of Measure: Per Each
RoHS: No
HTS: 85366990
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 16-28 AWG
Operating Temperature: -25 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1792970000 RoHS compliant?
No, 1792970000 is not RoHS compliant.
What is the lead time for 1792970000?
The standard lead time for 1792970000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately Buy all 40 in-stock or the regular minimum order quantity of 50
Stock lot only:
40
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.566
50
$5.060
100
$4.420
250
$3.970
500
$3.640
1,000
$3.480
2,500
$3.470
5,000
$3.460
7,500 +
$3.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!