- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1792910000
1792910000
Weidmuller
The 1792910000 is an 8-pole, 180° female PCB plug-in connector with a 3.81 mm pitch and a clamping yoke screw connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1792910000 is an 8-pole, 180° female PCB plug-in connector with a 3.81 mm pitch and a clamping yoke screw connection.
Search Keywords: 1792910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1792910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-30 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$14.40
25
$7.15
100
$6.00
250
$5.57
500
$5.45
1,000
$5.35
2,500
$5.32
5,000 +
$5.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT