Image is representational - see mfr. specs

1792900000

Weidmuller

The 1792900000 is a 6-pole, 3.81 mm pitch female plug PCB connector with a 180° conductor outlet and a clamping yoke screw con ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 1792900000 is a 6-pole, 3.81 mm pitch female plug PCB connector with a 180° conductor outlet and a clamping yoke screw connection.
Search Keywords: 1792900000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1792900000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85366990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    SKT3821
  • Termination Method:
    Screw3836
  • Pitch:
    3.81 mm
  • Number of Circuits:
    63829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.949
50
$3.590
100
$3.510
250
$3.460
500
$3.370
1,000
$3.320
2,500
$3.270
5,000
$3.220
7,500 +
$3.170
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!