Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1792870000

The 1792870000 is a 3-pole, 3.81 mm pitch female plug PCB connector with a 180° conductor outlet and a clamping yoke screw con ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 1792870000 is a 3-pole, 3.81 mm pitch female plug PCB connector with a 180° conductor outlet and a clamping yoke screw connection.
Search Keywords: 1792870000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1792870000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85366990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    SKT3821
  • Termination Method:
    Screw3836
  • Pitch:
    3.81 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1792870000 RoHS compliant?
No, 1792870000 is not RoHS compliant.
What is the lead time for 1792870000?
The standard lead time for 1792870000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 11/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$2.46
100
$2.38
250
$2.27
500
$2.18
1,000
$2.09
2,500
$2.03
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!