- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1792850000
1792850000
Weidmuller
Conn Terminal Block SKT 16 POS 3.81mm Screw RA Cable Mount 8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 16 POS 3.81mm Screw RA Cable Mount 8A Box
Search Keywords: 1792850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1792850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$13.48
25
$12.22
50
$11.67
100
$11.17
250
$10.71
500
$10.42
1,000 +
$10.27
Click for Quote
Log in
to unlock special pricing