- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1792820000
1792820000
Weidmuller
WEIDMULLER 1792820000 Pluggable Terminal Block, 3.81 mm, 8 Ways, 28 AWG, 16 AWG, 1.5 mm, Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1792820000 Pluggable Terminal Block, 3.81 mm, 8 Ways, 28 AWG, 16 AWG, 1.5 mm, Screw
Search Keywords: 1792820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1792820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.37
25
$8.96
100
$7.48
250
$6.71
500
$6.39
1,000
$6.16
2,500
$6.14
5,000 +
$6.13
Click for Quote
Log in
to unlock special pricing