Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1792800000

Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 8A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 8A Box
Search Keywords: 1792800000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1792800000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8 A
Wire Size: 16-30 AWG
Operating Temperature: -25 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1792800000 RoHS compliant?
Yes, 1792800000 is RoHS compliant.
What is the lead time for 1792800000?
The standard lead time for 1792800000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.53
100
$4.84
250
$4.33
500
$3.98
1,000
$3.83
2,500
$3.82
5,000
$3.81
7,500 +
$3.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!