Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1792780000

Conn Terminal Block SKT 3 POS 3.81mm Screw RA Cable Mount 8A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 3 POS 3.81mm Screw RA Cable Mount 8A Box
Search Keywords: 1792780000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1792780000
Unit of Measure: Per Each
RoHS: No
HTS: 85366990
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8 A
Wire Size: 16-30 AWG
Operating Temperature: -25 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1792780000 RoHS compliant?
No, 1792780000 is not RoHS compliant.
What is the lead time for 1792780000?
The standard lead time for 1792780000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
72
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.905
72
$3.550
100
$3.120
250
$2.700
500
$2.460
1,000
$2.370
2,500
$2.360
5,000
$2.350
7,500 +
$2.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!