Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1792770000

Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1792770000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1792770000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85366990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    3.81 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    -25 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1792770000 RoHS compliant?
No, 1792770000 is not RoHS compliant.
What is the lead time for 1792770000?
The standard lead time for 1792770000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Can Ship immediately
Manufacturer Stock:
800 can ship
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.61
250
$1.48
500
$1.43
1,000
$1.37
2,500
$1.29
5,000
$1.24
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!