- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1792330000
1792330000
Weidmuller
Conn Terminal Block F 30 POS 3.5mm Solder ST Cable Mount 5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 30 POS 3.5mm Solder ST Cable Mount 5A Box
Search Keywords: 1792330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1792330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Maximum Current Rating:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$39.43
5
$35.18
20
$34.13
40
$32.67
100
$31.33
260
$30.09
500 +
$29.32
Click for Quote
Log in
to unlock special pricing