- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1791050000
1791050000
Weidmuller
Connector Accessories End Plate/Intermediate Plate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate
Search Keywords: 1791050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1791050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate3365
-
Dimension:72 x 2 x 563362mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Manufacturer Stock:
1,660
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$1.096
260
$0.960
500
$0.926
1,000
$0.889
2,500
$0.841
5,000
$0.804
7,500
$0.783
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing