- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1790130000
1790130000
Weidmuller
Bolt Terminal 6AWG Dark Beige 13mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Bolt Terminal 6AWG Dark Beige 13mm
Search Keywords: 1790130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1790130000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$22.42
25
$13.80
50
$12.51
100
$11.35
250
$10.57
500
$10.35
1,000 +
$10.18
Click for Quote
Log in
to unlock special pricing