- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1790020000
1790020000
Weidmuller
Conn Heavy-Duty Rectangular F 6Power/6Signal/1Ground POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 6Power/6Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1790020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1790020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Power/6Signal/1Ground
-
Maximum Voltage Rating:690/400 V
-
Maximum Current Rating:100/16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
31
can ship
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$116.12
5
$108.85
10
$105.72
15
$103.89
25
$101.58
50 +
$98.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments