- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1790010000
1790010000
Weidmuller
Conn Heavy-Duty Rectangular F 6Power/12Signal POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 6Power/12Signal POS Screw ST Panel Mount
Search Keywords: 1790010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1790010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Power/12Signal
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:48 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$107.74
5
$99.70
10
$96.81
15
$91.51
25
$90.13
50 +
$88.78
Click for Quote
Log in
to unlock special pricing