Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1789790000

Screw Terminal (4/0)AWG Dark Beige 33.8mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Screw Terminal (4/0)AWG Dark Beige 33.8mm
Search Keywords: 1789790000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1789790000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Screw Terminal
Wire Size: (4/0) AWG
Color: Dark Beige
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1789790000 RoHS compliant?
Yes, 1789790000 is RoHS compliant.
What is the lead time for 1789790000?
The standard lead time for 1789790000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
Manufacturer Stock:
770 can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$21.18
30
$20.00
50
$19.35
100
$18.00
250
$17.80
500
$17.76
1,000 +
$17.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!