- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1789780000
1789780000
Weidmuller
The 1789780000 is a bolt-type, feed-through terminal with an M8 threaded stud connection for conductors with a rated cross-sec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1789780000 is a bolt-type, feed-through terminal with an M8 threaded stud connection for conductors with a rated cross-section of 50 mm².
Search Keywords: 1789780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1789780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Screw Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:1 AWG
-
Color:Dark Beige
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Manufacturer Stock:
50
can ship
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$31.61
10
$21.42
25
$19.75
50
$18.44
100
$17.39
250
$16.33
500 +
$15.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT