- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 17896
17896
Weidmuller
Card Holder F 64 POS ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Card Holder F 64 POS ST
Search Keywords: 17896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:17896
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Holder
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:64
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$86.29
5
$79.85
10
$77.54
15
$76.37
25
$73.29
50 +
$71.33
Click for Quote
Log in
to unlock special pricing