- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1789080000
1789080000
Weidmuller
Conn Spring Cage SKT 10 POS 3.5mm Crimp ST Panel Mount 5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage SKT 10 POS 3.5mm Crimp ST Panel Mount 5A Box
Search Keywords: 1789080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1789080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Spring Cage
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:5 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$28.46
5
$26.62
20
$24.63
40
$23.92
100
$22.61
260
$22.01
500 +
$21.68
Click for Quote
Log in
to unlock special pricing