- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1788820000
1788820000
Weidmuller
Hood 180° 1 Shell Size Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° 1 Shell Size Aluminum Die Cast
Search Keywords: 1788820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1788820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum
-
Dimension:36 x 26.7 x 50mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$7.73
50
$7.29
100
$6.88
250
$6.45
500
$6.26
1,000
$5.97
2,500 +
$5.95
Click for Quote
Log in
to unlock special pricing