- Home ›
- All Products›
- 1785930000
1785930000
Weidmuller
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A
Search Keywords: 1785930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1785930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4
$7.253
10
$6.890
25
$4.593
50
$4.240
100
$3.937
250
$3.579
500 +
$3.489
Click for Quote
Log in
to unlock special pricing