- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1783670000
1783670000
Weidmuller
Conn Terminal Block 2 POS 15mm Solder RA Thru-Hole 85A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 2 POS 15mm Solder RA Thru-Hole 85A Box
Search Keywords: 1783670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1783670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:85 A
-
Wire Size:4-16 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
16
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
16
$9.59
40
$9.31
60
$9.15
100
$8.95
260
$8.57
500
$8.31
1,000 +
$8.04
Click for Quote
Log in
to unlock special pricing