- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1783590000
1783590000
Weidmuller
Conn Terminal Block 4 POS Screw Cable Mount 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 4 POS Screw Cable Mount 17.5A
Search Keywords: 1783590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1783590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:2503826V
-
Maximum Current Rating:17.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
23
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
23
$8.63
25
$7.02
50
$6.91
100
$6.70
300
$6.15
500
$6.06
1,000
$5.97
2,500 +
$5.75
Click for Quote
Log in
to unlock special pricing