- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1783560000
1783560000
Weidmuller
Conn Terminal Block 4 POS Screw Cable Mount 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 4 POS Screw Cable Mount 17.5A
Search Keywords: 1783560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1783560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:17.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
23
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
23
$7.72
25
$7.08
50
$6.80
100
$6.53
300
$6.09
500
$5.89
1,000
$5.61
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing