- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1780500000
1780500000
Weidmuller
Conn Shrouded Header (4 Sides) M 11 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) M 11 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1780500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1780500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 24
Stock lot only:
20
Minimum Order Quantity:
24
Order Increment:
24
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3.498
24
$3.180
72
$3.080
120
$3.030
264
$2.960
504
$2.900
1,008
$2.840
2,520 +
$2.760
Click for Quote
Log in
to unlock special pricing