- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1779880000
1779880000
Weidmuller
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box
Search Keywords: 1779880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1779880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:5 A
-
Wire Size:16-22 AWG
-
Operating Temperature:-50 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
280
can ship
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
20
$8.10
40
$7.98
60
$7.74
100
$7.52
260
$7.11
500
$6.92
1,000 +
$6.81
Click for Quote
Log in
to unlock special pricing