- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1779120000
1779120000
Weidmuller
Isolating and measuring isolating terminal block, spring balancer connection, 0.5-2.5 mm², 10 A, 6 kV, blue, 1779120000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isolating and measuring isolating terminal block, spring balancer connection, 0.5-2.5 mm², 10 A, 6 kV, blue, 1779120000
Search Keywords: 1779120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1779120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$6.19
50
$5.03
100
$4.80
250
$4.60
500
$4.41
1,000
$4.29
2,500
$4.18
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing