- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1779110000
Weidmuller
1779110000
Component terminal block, spring balancer connection, 0.5-2.5 mm², 1 A, 6 kV, dark beige, 1779110000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Component terminal block, spring balancer connection, 0.5-2.5 mm², 1 A, 6 kV, dark beige, 1779110000
Search Keywords: 1779110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1779110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 1779110000 RoHS compliant?
Yes, 1779110000 is RoHS compliant.
What is the lead time for 1779110000?
The standard lead time for 1779110000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
20
$8.98
40
$7.88
100
$7.07
260
$6.33
500
$6.05
1,000
$5.85
2,500
$5.84
5,000 +
$5.82
Click for Quote
Log in
to unlock special pricing