Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1776200000

Conn Jumper M 10 POS ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 10 POS ST
Search Keywords: 1776200000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1776200000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Jumper3636
Number of Contacts: 10
Maximum Voltage Rating: 4003626V
Maximum Current Rating: 17.5 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1776200000 RoHS compliant?
No, 1776200000 is not RoHS compliant.
What is the lead time for 1776200000?
The standard lead time for 1776200000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
600 can ship
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.655
20
$6.050
40
$5.910
100
$5.370
260
$4.600
500
$4.580
1,000
$4.560
2,500
$4.550
5,000 +
$4.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!