- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1776140000
1776140000
Weidmuller
Conn Jumper M 4 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper M 4 POS ST
Search Keywords: 1776140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1776140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
60
$1.87
120
$1.80
300
$1.70
540
$1.64
1,020
$1.58
2,520
$1.49
5,040
$1.42
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing