- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1775274001
Weidmuller
1775274001
A 6-pole, 90° male PCB header with a 5.08 mm pitch for high-current THT/THR solder connections.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
A 6-pole, 90° male PCB header with a 5.08 mm pitch for high-current THT/THR solder connections.
Search Keywords: 1775274001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1775274001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1775274001 RoHS compliant?
Yes, 1775274001 is RoHS compliant.
What is the lead time for 1775274001?
The standard lead time for 1775274001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,050
can ship
MOQ for out of Stock Qty:
88
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
88
$4.09
175
$3.09
263
$2.87
350 +
$2.82
Click for Quote
Log in
to unlock special pricing