- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1772950000
1772950000
Weidmuller
Supply terminal, spring balancer connection, 1.5-16 mm², 76 A, 6 kV, blue, 1772950000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Supply terminal, spring balancer connection, 1.5-16 mm², 76 A, 6 kV, blue, 1772950000
Search Keywords: 1772950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1772950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$6.00
40
$5.81
100
$5.55
260
$5.31
500
$5.09
1,000
$4.96
2,500
$4.83
5,000 +
$4.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments