- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1772290000
1772290000
Weidmuller
Cable Accessories Cable Gland Polyamide 6 Light Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Cable Gland Polyamide 6 Light Gray
Search Keywords: 1772290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1772290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Gland1849
-
Color:Light Gray1841
-
Body Material:Polyamide 61839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$1.205
250
$1.101
500
$1.055
1,000
$1.010
2,500
$0.951
5,000
$0.906
7,500
$0.879
10,000 +
$0.861
Click for Quote
Log in
to unlock special pricing