- Home ›
- All Products›
- 1771430000
1771430000
Weidmuller
Through terminal block, spring balancer connection, 0.5-10 mm², 3 pole, 41 A, 8 kV, orange, 1771430000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, spring balancer connection, 0.5-10 mm², 3 pole, 41 A, 8 kV, orange, 1771430000
Search Keywords: 1771430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1771430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$3.83
100
$3.77
250
$3.55
500
$3.35
1,000
$3.30
2,500
$3.18
5,000
$3.13
7,500 +
$3.09
Click for Quote
Log in
to unlock special pricing