- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1771390000
1771390000
Weidmuller
Through terminal block, spring balancer connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 1771390000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, spring balancer connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 1771390000
Search Keywords: 1771390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1771390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
You may purchase all in-stock quantity of 41
Manufacturer Stock:
50
can ship
Stock lot only:
41
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.728
50
$2.480
100
$2.390
250
$2.260
500
$2.170
1,000
$2.070
2,500
$1.950
5,000
$1.850
7,500 +
$1.820
Click for Quote
Log in
to unlock special pricing