177076
Weidmuller
Conn Terminal Block SKT 4 POS 3.5mm IDT ST Panel Mount 7A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 4 POS 3.5mm IDT ST Panel Mount 7A Box
Search Keywords: 177076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:177076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:IDT
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:7 A
-
Wire Size:20-22 AWG
-
Operating Temperature:-25 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.75
132
$2.66
264
$2.54
528
$2.43
1,056
$2.33
2,508
$2.27
5,016 +
$2.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments