- Home ›
- All Products›
- 1769820000
1769820000
Weidmuller
Conn Terminal Block 66 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 66 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 1769820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1769820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$27.88
10
$26.60
25
$25.80
50
$24.70
100
$23.68
250
$23.05
500 +
$22.70
Click for Quote
Log in
to unlock special pricing