- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1769700000
Weidmuller
1769700000
PCB terminal, 30 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769700000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal, 30 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769700000
Search Keywords: 1769700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1769700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1769700000 RoHS compliant?
Yes, 1769700000 is RoHS compliant.
What is the lead time for 1769700000?
The standard lead time for 1769700000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$13.17
30
$12.76
50
$12.19
100
$11.66
250
$11.18
500
$10.89
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing