- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1768850000
Weidmuller
1768850000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box
Search Keywords: 1768850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1768850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
92 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1768850000 RoHS compliant?
Yes, 1768850000 is RoHS compliant.
What is the lead time for 1768850000?
The standard lead time for 1768850000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
92
Order Increment:
92
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
92
$1.39
184
$1.34
552
$1.28
1,012
$1.23
2,576
$1.18
5,060
$1.15
7,544
$1.13
10,028 +
$1.12
Click for Quote
Log in
to unlock special pricing