- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1768330000
1768330000
Weidmuller
Through terminal block, spring balancer connection, 1.5-16 mm², 3 pole, 76 A, 8 kV, blue, 1768330000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, spring balancer connection, 1.5-16 mm², 3 pole, 76 A, 8 kV, blue, 1768330000
Search Keywords: 1768330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1768330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
20
$5.95
40
$5.77
100
$5.51
260
$5.27
500
$5.06
1,000
$4.92
2,500
$4.79
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing