- Home ›
- All Products›
- 1766350000
1766350000
Weidmuller
Connector PC Board Terminal Block 3 Position 5.08mm Right Angle Through Hole 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 3 Position 5.08mm Right Angle Through Hole 17.5A Box
Search Keywords: 1766350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1766350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.167
300
$1.131
500
$1.080
1,000
$1.034
2,500
$0.991
5,000
$0.965
7,500
$0.950
10,000 +
$0.936
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments