- Home ›
- All Products›
- 1766340000
1766340000
Weidmuller
Connector PC Board Terminal Block 2 Position 5.08mm Right Angle Through Hole 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector PC Board Terminal Block 2 Position 5.08mm Right Angle Through Hole 17.5A Box
Search Keywords: 1766340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1766340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
223
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
223
$0.928
300
$0.754
1,000
$0.720
2,500
$0.661
5,000
$0.651
7,500
$0.641
10,000
$0.632
15,000 +
$0.622
Click for Quote
Log in
to unlock special pricing