- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1766320000
1766320000
Weidmuller
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 1766320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1766320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
Minimum Order Quantity:
205
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
205
$0.928
300
$0.754
1,000
$0.720
2,500
$0.661
5,000
$0.651
7,500
$0.641
10,000
$0.632
15,000 +
$0.622
Click for Quote
Log in
to unlock special pricing