- Home ›
- All Products›
- 1764950000
1764950000
Weidmuller
Conn Terminal Block 18 POS 5.08mm Solder Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 18 POS 5.08mm Solder Thru-Hole 10A Box
Search Keywords: 1764950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1764950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$14.03
20
$12.72
40
$12.15
60
$11.96
100
$11.63
260
$11.15
500 +
$10.85
Click for Quote
Log in
to unlock special pricing