- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1764930000
1764930000
Weidmuller
Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 10A Box
Search Keywords: 1764930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1764930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$9.35
25
$8.48
50
$8.10
100
$7.86
250
$7.43
500
$7.23
1,000 +
$7.12
Click for Quote
Log in
to unlock special pricing