- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 176486
176486
Weidmuller
Conn Terminal Block 14 POS 5.08mm Solder Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 14 POS 5.08mm Solder Thru-Hole 10A Box
Search Keywords: 176486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:176486
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$6.41
40
$6.21
100
$5.93
260
$5.44
500
$5.36
1,000
$5.28
2,500
$5.16
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing