- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1764830000
Weidmuller
1764830000
Conn Terminal Block 8 POS 5.08mm Solder Thru-Hole 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 8 POS 5.08mm Solder Thru-Hole 10A Box
Search Keywords: 1764830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1764830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1764830000 RoHS compliant?
Yes, 1764830000 is RoHS compliant.
What is the lead time for 1764830000?
The standard lead time for 1764830000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$4.85
100
$4.63
250
$4.43
500
$4.25
1,000
$4.14
2,500
$4.03
5,000 +
$3.98
Click for Quote
Log in
to unlock special pricing