- Home ›
- All Products›
- 1764300000
Weidmuller
1764300000
Cable coding system 8 - 16 mm 5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Cable coding system 8 - 16 mm 5 mm
Search Keywords: 1764300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1764300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1764300000 RoHS compliant?
Yes, 1764300000 is RoHS compliant.
What is the lead time for 1764300000?
The standard lead time for 1764300000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.3708
500
$0.3110
2,500
$0.2794
5,000
$0.2715
7,500
$0.2641
25,000
$0.2537
50,000 +
$0.2530
Click for Quote
Log in
to unlock special pricing