- Home ›
- All Products›
- 1764140000
Weidmuller
1764140000
Cable coding system 1.3 - 3 mm 5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Cable coding system 1.3 - 3 mm 5 mm
Search Keywords: 1764140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1764140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is 1764140000 RoHS compliant?
Yes, 1764140000 is RoHS compliant.
What is the lead time for 1764140000?
The standard lead time for 1764140000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$0.2722
1,000
$0.1747
2,600
$0.1579
5,000
$0.1545
10,000
$0.1496
25,000
$0.1492
50,000
$0.1489
100,000 +
$0.1485
Click for Quote
Log in
to unlock special pricing